STMicroelectronics SiC MOSFET

결과: 69
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 장착 스타일 패키지/케이스 트랜지스터 극성 채널 수 Vds - 드레인 소스 항복 전압 Id - 연속 드레인 전류 Rds On - 드레인 소스 저항 Vgs - 게이트 소스 전압 Vgs th - 게이트 소스 역치 전압 Qg - 게이트 전하 최저 작동온도 최고 작동온도 Pd - 전력 발산 채널 모드 자격
STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 19.2 mOhm typ., 90 A 252재고 상태
600주문 중
최소: 1
배수: 1
: 600

STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 650 V 40 mOhm typ. 30 A 969재고 상태
최소: 1
배수: 1
: 1,000

SMD/SMT N-Channel 1 Channel 650 V 30 A 40 mOhms - 10 V, + 22 V 4.2 V 39.5 nC - 55 C + 175 C 221 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFET Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac 2,329재고 상태
최소: 1
배수: 1
: 3,000

SMD/SMT PowerFLAT-5 N-Channel 1 Channel 650 V 40 A 67 mOhms - 10 V, + 22 V 5 V 73 nC - 55 C + 175 C 417 W Enhancement
STMicroelectronics SiC MOSFET Silicon carbide Power MOSFET 1200 V, 21 mOhm typ., 91 A in an HiP247 package 714재고 상태
최소: 1
배수: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 91 A 21 mOhms - 10 V, + 22 V 4.9 V 150 nC - 55 C + 200 C 547 W Enhancement
STMicroelectronics SiC MOSFET Silicon carbide Power MOSFET 650 V, 119 A, 18 mOhm (typ., TJ = 25 C) in an HiP24 47재고 상태
600예상 2026-04-20
최소: 1
배수: 1

Through Hole HiP-247-3 N-Channel 1 Channel 650 V 90 A 25 mOhms - 10 V, + 22 V 1.9 V 157 nC - 55 C + 200 C 390 W Enhancement
STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 16 mOhm typ., 112 A in an H2PAK-7 package 922재고 상태
최소: 1
배수: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 112 A 22 mOhms - 10 V, + 22 V 3 V 150 nC - 55 C + 175 C 652 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 750 V, 11.4 mOhm typ., 110 A in an HU3PAK package 274재고 상태
600예상 2026-03-09
최소: 1
배수: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 750 V 110 A 15 mOhms - 10 V, + 22 V 3.2 V 154 nC - 55 C + 175 C 652 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an HiP247-4 package 640재고 상태
최소: 1
배수: 1

Through Hole HiP247-3 N-Channel 1 Channel 900 V 110 A 15.8 mOhms - 10 V, + 22 V 3.1 V 138 nC - 55 C + 200 C 625 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HU3PAK package 739재고 상태
최소: 1
배수: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C 555 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package 513재고 상태
최소: 1
배수: 1

Through Hole Hip247-4 N-Channel 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C + 200 C 541 W Enhancement AEC-Q101

STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247 package 502재고 상태
최소: 1
배수: 1

Through Hole HiP247-3 N-Channel 1 Channel 1.2 kV 56 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A in an H2PAK-7 package 1,082재고 상태
최소: 1
배수: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 650 V 60 A 39.3 mOhms - 10 V, + 22 V 3 V 48.6 nC - 55 C + 175 C 300 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HU3PAK package 1,011재고 상태
600예상 2027-01-04
최소: 1
배수: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 1.2 kV 40 A 72 mOhms - 10 V, + 22 V 3 V 54 nC - 55 C + 175 C 300 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFET Silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package 547재고 상태
최소: 1
배수: 1

Through Hole HiP247-4 N-Channel 1 Channel 650 V 30 A 63 mOhms - 10 V, + 22 V 3 V 37.5 nC - 55 C + 200 C 240 W Enhancement


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package 641재고 상태
최소: 1
배수: 1

Through Hole HiP247-4 N-Channel 1 Channel 650 V 30 A 63 mOhms - 10 V, + 22 V 3 V 37.5 nC - 55 C + 200 C 240 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFET Silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A in a TO-LL package 1,779재고 상태
최소: 1
배수: 1
: 1,800

SMD/SMT TOLL-8 N-Channel 1 Channel 650 V 30 A 72 mOhms - 10 V, + 22 V 3 V 31 nC - 55 C + 175 C 234 W Enhancement
STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 55 A in an H2PAK-7 package 14재고 상태
2,000예상 2026-10-12
최소: 1
배수: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 55 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 175 C 375 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFET Silicon carbide Power MOSFET 650 V, 40 mOhm typ., 35 A in a TO-LL package 37재고 상태
최소: 1
배수: 1
: 1,800

SMD/SMT TOLL-8 N-Channel 1 Channel 650 V 35 A 63 mOhms - 10 V, + 22 V 3 V 42.5 nC - 55 C + 175 C 288 W Enhancement


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an H2PAK-7 package 425재고 상태
최소: 1
배수: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 900 V 110 A 12 mOhms - 18 V, + 18 V 4.2 V 138 nC - 55 C + 175 C 625 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an H2PAK-7 package 202재고 상태
최소: 1
배수: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 650 V 55 A 27 mOhms - 18 V, + 18 V 4.2 V 79.4 nC - 55 C + 175 C 385 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an HiP247-4 package 552재고 상태
최소: 1
배수: 1

Through Hole HiP-247-4 N-Channel 1 Channel 650 V 55 A 27 mOhms - 18 V, + 18 V 4.2 V 77 nC - 55 C + 200 C 398 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A 353재고 상태
최소: 1
배수: 1

Through Hole HiP-247-4 N-Channel 1 Channel 650 V 60 A 29 mOhms - 18 V, + 18 V 4.2 V 51 nC - 55 C + 200 C 313 W Enhancement


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A 698재고 상태
최소: 1
배수: 1

Through Hole HiP-247-4 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247 package 629재고 상태
최소: 1
배수: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HiP247-4 package 483재고 상태
1,200예상 2026-04-20
최소: 1
배수: 1

Through Hole HiP-247-4 N-Channel 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 41 nC - 55 C + 200 C 236 W Enhancement AEC-Q101