Infineon Technologies 62mm C Series TRENCHSTOP IGBT7 Modules
Infineon Technologies 62mm C Series TRENCHSTOP™ IGBT7 Modules offer high power density and a positive temperature coefficient. The TRENCHSTOP IGBT7 technology and standard housing make the modules ideal for servo drives, UPS systems, and commercial agriculture vehicles. The Infineon 62mm C Series TRENCHSTOP IGBT7 Modules are qualified for industrial applications.
Features
- Mechanical
- Insulation: 4kV AC for 1 minute
- Creepage and clearance: high distances
- High power density
- Isolated base plate
- CTI: package with CTI >400
- Standard housing
- Electrical
- 1200V VCES
- IC nom: 800A/ICRM: 1600A
- TRENCHSTOP IGBT7 technology
- VCE,sat: positive temperature coefficient
Applications
- Industrial
- Servo drives
- Solar applications
- UPS systems
- Motor drives
- High-power converters
- Commercial agriculture vehicles
- Three-level applications
게시일: 2026-03-02
| 갱신일: 2026-03-02