안테나 신제품

TE Connectivity's Ultra-Wide Band (UWB) Antenna and Evaluation Board offers a wideband, wide-beamwidth solution covering UWB Channels 9 and 10 across the 7737.6MHz to 8736.0MHz frequency range. These devices provide high efficiency and a high front-to-back ratio. The UWB antenna and evaluation board measure a wide Angle of Arrival (AoA) range of over 120° with a high-fidelity factor of greater than 0.95. These devices feature <2:1 maximum VSWR, >16dB isolation, >60% average efficiency, and 3.4dBi peak gain. Typical applications include UWB radar for motion and presence detection, Obstacle detection and collision avoidance, and Real-Time Location System (RTLS), secure access, and data transfer.
-
TE Connectivity Ultra-Wide Band Antenna and Evaluation BoardOffers a wideband and wide-beamwidth solution covering UWB Channels 9 and 10.2026-08-11 -
Abracon AANE-PU-0249 Sub-GHz/2.4GHz External Puck AntennasRugged external puck antennas engineered for demanding IIoT applications.2026-08-03 -
Amphenol 패널 안테나안정적인 무선 연결을 위한 고성능 패널 안테나를 제공합니다.2026-07-28 -
TE Connectivity LoRa 접착식 미니 퍽 안테나슬림한 디자인을 특징으로 하며 ISM 868~915MHz LoRa, LPWAN 주파수 대역에서 작동합니다.2026-07-21 -
Quectel YEBT010W1AM Wi-Fi Rubber Monopole External AntennaWith broad coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.2026-07-17 -
Quectel YECA002L1AH 4G External Monopole AntennaProvides broad coverage from 600MHz to 6000MHz whilst offering backward compatibility.2026-07-17 -
Quectel YEBT010W1AM Wi-Fi® Rubber Monopole AntennaProvides broad coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and5925MHz to 7125MHz.2026-07-17 -
Quectel YECT005WFA 5G Terminal Mount External AntennaSupports 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT (NB-IoT).2026-07-17 -
Quectel YECT004W5AM 5G Whip Dipole External AntennaDesigned as a dipole type to work with various GND plane sizes or in free space2026-07-17 -
Antenova SR43W081 Petrosa Planar Inverted Antenna (PIFA)Operates over a ground plane with no clearance requirements and is compatible with Wi-Fi 6E/7.2026-07-14 -
Teltonika PR1MSJ21 4G Mobile Magnetic SMA AntennaDesigned to provide reliable cellular connectivity across the 700MHz to 2700MHz frequency range.2026-07-07 -
TE Connectivity L000633-01 전방향 마스트 장착 안테나450 MHz ~ 470 MHz 및 901 MHz ~ 941 MHz의 이중 대역 주파수 커버리지를 제공합니다.2026-06-29 -
Quectel YECT010W7AM 5G Fiberglass Dipole External AntennaProvides broad coverage from 600MHz to 960MHz and 1400MHz to 5000MHz, with backward compatibility.2026-06-25 -
TE Connectivity L001421-01 팬텀 타이탄 안테나신뢰할 수 있는 멀티 밴드 셀룰러 연결을 위한 견고한 광대역 실외 안테나입니다.2026-06-24 -
TE Connectivity L000631-01 멀티포트 IoT 복합 안테나매우 컴팩트한 폼 팩터로 4G/5G 셀룰러 및 GNSS 커버리지를 제공합니다.2026-06-23 -
Quectel YEMM701K1AH 5G/GNSS External AntennaDesigned to offer a more flexible and reliable high-performance antenna for outdoor applications.2026-06-18 -
Quectel YEGN002W8AH Active GNSS AntennaAdopts a diversity of forms to guarantee the most suitable polarization type2026-06-18 -
Quectel YEMN310L1AM 4G/GNSS External AntennaProvides broad coverage from 1559MHz to 1606MHz, 700MHz to 960 MHz, and 1710MHz to 2690MHz.2026-06-18 -
Quectel YENT00xW7AM LoRa Fiberglass Array AntennasLow-profile, terminal-mount omnidirectional antennas designed as an array type.2026-06-18 -
Quectel YECT101W7AH 5G Terminal Mount External AntennaProvides coverage of the 5G/4G/3G/2G networks, LPWA, Cat-M, NB IoT, ZigBee™, ISM, and WiFi®/BT.2026-06-16 -
Taoglas MA344 3-in-1 GNSS & Cellular Magnet Mount AntennaCombines GNSS positioning and cellular MIMO connectivity into a single compact solution.2026-06-15 -
Taoglas WLA.05 Ceramic Substrate Loop AntennaCompact solution designed for embedded wireless applications.2026-06-15 -
Taoglas Stingray II MA290 Adhesive-Mount AntennasCombines GNSS L1 and wideband cellular/Wi-Fi® functionality in compact housing.2026-06-15 -
Taoglas FW.15 Triband Flexible Whip AntennasConnectivity over three LMR frequencies: 150MHz to 174MHz, 430MHz to 520MHz, and 700MHz to 900MHz.2026-06-12 -
Taoglas HP25258.A Compact GNSS Stacked Patch AntennaDelivers full L1, L2, and L5 GNSS coverage in an ultra-compact 25mm x 25mm x 8mm form factor.2026-06-12 -