메모리 모듈 및 메모리 카드 신제품

Advantech EAI-2300 MXM Hailo-8™ AI 가속 모듈은 듀얼 Hailo-8 NPU를 탑재하여 최대 52 TOPS의 효율적인 AI 추론 성능을 제공합니다. 이 모듈은 PCI Express Gen3 x8 신호 인터페이스 및 MXM 3.1 Type A 폼 팩터를 지원합니다. EAI-2300 AI 가속 모듈은 20W의 최대 소비 전력, 런타임 SDK 통합을 위한 풍부한 AI 개발 도구 키트, 모델 변환 및 사전 훈련된 AI 애플리케이션이 특징입니다. 이 모듈은 팬싱크 및 열 스프레더와 같은 열 냉각 솔루션도 제공합니다. EAI-2300AI 은 옵션 팬싱크를 사용하여 -40°C ~ 70°C의 온도 범위에서 작동합니다. 일반 애플리케이션으로는 의료분석, 로봇 공학 및 교통 안전이 있습니다.
-
Advantech EAI-2300 MXM Hailo-8™ AI 가속 모듈듀얼 Hailo-8 NPU를 탑재하여 최대 52 TOPS의 효율적인 AI 추론 성능을 제공합니다.2026-02-24 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.2025-08-14 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.2025-05-28 -
Apacer Technology Inc. PRA233/PRA212 microSD CardsCompatible with Raspberry Pi 3/4/5 platforms for improved efficiency and faster validation.2025-04-21 -
Axelera AI Metis® Accelerator Cards & Compute BoardOffers a portfolio of M.2 and PCIe cards (active cooling & no cooling) with a 16GB compute board.2025-03-01 -
Kingston Server Premier DDR5 SDRAM Memory ModulesDDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks.2024-12-19 -
Swissbit PS-66u Security Upgrade KitSecurity Level 2 microSD card is the perfect retrofit solution for Linux-based embedded systems.2024-10-14 -
Raspberry Pi A2 클래스 Micro-SD 카드DDR50 및 SDR104 모선 속도를 지원하며 명령 대기열(CQ) 확장 기능이 있습니다.2024-10-07 -
Swissbit G2000/G2600 Industrial CFexpress CardsFeatures hot-plug support with full power fail data protection and end-to-end data path protection.2024-07-24 -
SMART Modular Technologies ZDIMM Memory ModulesTested to eradicate over 90% of memory reliability while optimizing memory subsystem dependability.2024-04-10 -
Apacer Technology Inc. DDR5-5600 Embedded Memory ModulesEmploys original high-quality DRAM ICs and features memory transfer rates of up to 5600Mbps.2024-01-19 -
Innodisk DDR4/5 Memory ModulesIndustrial DRAM modules suitable for gaming, POS, kiosk, medical, and automation applications.2023-11-24 -
Soracom Plan-US SIM - CommercialA super-charged IoT SIM card for US deployments featuring convenient bundled data and much more.2023-10-02 -
Silex Technology SX-SDCAX-2530 Evaluation BoardFeatures high-density modulation mode (1024 QAM) and is RoHS compliant.2023-09-29 -
Swissbit iShield 아카이브 MicroSD 카드데이터의 안정적인 암호화 및 액세스 보호 기능을 제공하도록 설계되었습니다.2023-09-11 -
Kingston KSM32 DDR4 SDRAM Memory Modules8GB, 16GB, 32GB, and 64GB memory size, 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 modules.2023-07-25 -
Kingston Industrial SD Memory CardsOffer endurance and reliability for various industrial applications.2023-07-12 -
Apacer Technology Inc. SH250-CFast Flash Memory CardsDesigned with a SATA-based 7-pin signal segment and 17-pin for power and control purposes.2023-06-09 -
Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMMEmploys original high-quality DRAM Ics and features memory transfer rates of up to 5600MHz.2023-06-07 -
Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs)Feature Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4.2023-06-07 -
Apacer Technology Inc. SV25P-CFast Flash Memory CardsDesigned without DRAM on the internal controlling unit and come with a SATA 6Gb/s interface.2023-06-01 -
Apacer Technology Inc. SV250-CFast 2.0 Flash Memory CardsUse 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND.2023-06-01 -
Soracom 3-in-1 Industrial Grade SIM CardSIM Card is intended for intensive use and secures a longer product lifecycle.2023-05-09 -
Kingston FURY DDR4/DDR5 메모리 모듈Includes the Beast and Impact series, both with low power consumption and increased efficiency.2023-01-06 -
Kingston FURY Impact DDR5 메모리 모듈16GB and 32GB DDR5-5600 CL40 SDRAM memory modules that are Intel® XMP 3.0 certified.2023-01-06 -