RF 테스트 케이블 신제품

HUBER+SUHNER Sucotest 145 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.
-
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.2026-02-12 -
HUBER+SUHNER Sucotest™ 110 마이크로파 테스트 케이블 어셈블리최대 110GHz의 전기 성능을 위한 고정밀, 고밀도 및 모듈식 테스트 애플리케이션용입니다.2024-06-06 -
Cinch Connectivity Solutions SMP 고성능 가요성 케이블 어셈블리최대 67 GHz의 우수한 작동 성능과 1.3 ~ 1.5의 VSWR 범위를 제공합니다.2023-12-20 -
HUBER+SUHNER SUCOFLEX® 570E Microwave Cable AssembliesProvides an ideal solution for precise measurements in critical laboratory conditions.2022-09-21