멀티 컨덕터 케이블 신제품

Winchester Interconnect / Winchester High-Flex Variable Frequency Drive (VFD) Cables are designed to survive the demand of high voltage spikes associated with variable frequency drive applications. VFD cables utilize an insulation system formulated to resist cable damage and insulation failure due to corona discharge up to >1900V. These VFD cables with Duralon™ jackets are suitable when cable real state and high flexibility are crucial within the application. Winchester Interconnect High-Flex VFD Cables are ideal for motor power, sensors, controls, robotics, industrial Ethernet, and vision systems.
-
Winchester Interconnect High-Flex VFD CablesDesigned to survive high voltage spikes associated with variable frequency drive applications.2024-11-19 -
Belden Wire & Cable Single Pair Ethernet (SPE) ConnectorsEnables the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas.2023-12-27 -
Belden Wire & Cable 9501 Multi-Conductor CablesEIA RS-232 cables with 24AWG (7 x 32) stranded tinned copper conductors, protected with PVC jacket.2023-05-18 -
Phoenix Contact M17-M58 원형 커넥터신호 또는 전력 요구에 맞게 소형, 대형, 직선형, 각형 변형 제품을 제공하여 견고한 설계를 제공합니다.2023-04-03 -
Amphenol 러기드 USB 케이블고정 또는 배치 가능한 군용 또는 산업용 애플리케이션을 위해 설계되었습니다.2023-03-07