Advanced Thermal Solutions dualFLOW™/quadFLOW™ CPU Coolers for Servers

Advanced Thermal Solutions dualFLOW™/quadFLOW™ CPU Coolers for Servers are designed for 1U and 2U applications where space and airflow are restricted. These heat sinks have a Pulse Width Modulation-enabled blower with 10.8VDC to 13.2VDC operating voltage. A vapor chamber base option improves heat spreading when the heat source is small or not uniform while an optional standard backing plate accommodates the cooling of any high-powered device. ATS dualFLOW/quadFLOW CPU Coolers offer at least 20% improvement over comparable products on the market. These devices have a nickel-plated finish.

Features

  • Ideal for 1U and 2U applications where space and airflow are restricted
  • QuadFLOW allows for air intake from all sides
  • Offers at least 20% improvement over comparable products on the market
  • Vapor chamber base option improves heat spreading when heat source is small or not uniform
  • Hardware provides 92PSI (63kPa) when installed
  • Designed for CPUs that fit the IntelTIA LGA2011 square and LGA2066 sockets (Socket R)
  • Pulse Width Modulation-enabled blower
  • 10.8VDC to 13.2VDC operating voltage
  • Mechanical attachment is PEM, screws, and spring
  • Provided with Diomedes T670 thermal grease
  • Optional standard backing-plate to accommodate cooling of any high-powered device

Product Types

Advanced Thermal Solutions dualFLOW™/quadFLOW™ CPU Coolers for Servers

Videos

게시일: 2019-08-23 | 갱신일: 2024-05-17