Tark Thermal Solutions PowerCycling PCX Thermoelectric Coolers

Tark Thermal Solutions PowerCycling PCX Thermoelectric Coolers are tested to withstand rigorous cycle testing based on the latest PCR industry test protocols. Thermal cycling exposes thermoelectric coolers to mechanical stresses as the module expands and contracts from repeated heating and cooling cycles. This stressful process can quickly degrade the long-term performance and operational life of a standard thermoelectric cooler. These Tark PowerCycling PCX Thermoelectric Coolers are assembled with next-generation thermoelectric materials and enhanced module construction, providing improved performance and long-life operating in thermal cycling applications.

In addition, the PCX series offers high heat pumping capacities up to 215W and various footprints to accommodate temperature zoning for various wells sizes. The series also features enhanced process controls to operate in temperatures up to +120°C, exceeding the requirements for applications such as PCR.

Features

  • High thermal cycling reliability
  • Precise temperature control
  • Solid-state operation
  • Boosted performance with next-generation material
  • RoHS compliant

Applications

  • Molecular diagnostics (DNA amplification, PCR)
  • Point-of-care testing devices
  • Thermal test sockets

TECs utilize the Peltier Effect to Transfer Heat

Tark Thermal Solutions PowerCycling PCX Thermoelectric Coolers

Application Example

Tark Thermal Solutions PowerCycling PCX Thermoelectric Coolers
게시일: 2021-05-03 | 갱신일: 2025-08-19