Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules

Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier compared to standard materials, offering a maximum temperature differential (ΔT) of +83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that inhibits performance degradation in high-temperature environments. Tark Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that include a wide range of footprints, voltage ranges, and cooling capacities. Typical applications include CMOS sensors, autonomous systems, machine vision, security cameras, and digital light processors.

Features

  • High-temperature operation
  • Reliable solid-state
  • No sound or vibration
  • Standard finishing options: sealant, lapping
  • Assembled with advanced thermoelectric materials
  • Tested to Telcordia GR-468 CORE standards
  • Environmentally friendly
  • RoHS compliant

Applications

  • CMOS sensors
  • Machine vision
  • Autonomous systems (ADAS)
  • Security cameras
  • Digital light processors
  • Liquid chromatography systems
  • Incubator chambers

Peltier Effect

Infographic - Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules

Application Examples

Infographic - Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules
게시일: 2020-08-25 | 갱신일: 2025-08-21