Tark Thermal Solutions MRC Compact Benchtop Recirculating Chillers

Tark Thermal Solutions MRC Compact Benchtop Recirculating Chillers are re-circulating chillers that offer excellent performance by controlling the temperature of a coolant in a liquid circuit. The coolant is recirculated using a pump with high MTBF. These chillers are regulated with an easy-to-use digital controller with a push-button interface. The Thermoelectric Coolers (TECs) are designed to offer reliable operation and achieve long life. These chillers are used in analytical instrumentation and industrial laser cooling.

Features

  • Compact design
  • Precise temperature control
  • Low noise
  • RoHS compliant

Applications

  • Analytical instrumentation
  • Industrial laser cooling

Specifications

  • +4°C to +45°C operating temperature range
  • ±0.16°C controller accuracy
  • 115VAC to 230VAC supply voltage (50/60Hz)
  • 8.5A of current rating at 115VAC (4.3 at 230VAC)
  • 450mL fluid capacity
  • 3.3L/minute maximum flow rate

Application Examples

Infographic - Tark Thermal Solutions MRC Compact Benchtop Recirculating Chillers

Online Tool

         •  Thermal Wizard-Qc Calculators

게시일: 2021-06-28 | 갱신일: 2025-08-25