ebm-papst Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

Features

  • Moves air in direction parallel to fan's rotation axis
  • Available in variety of sizes
  • Offers flexibility to meet wide range of needs
  • Ideal for applications requiring high airflow with low resistance

Applications

  • Heat pumps
  • Portable air conditioners
  • Split-system air conditioners
  • V-type condensers
  • FanGrid in data centers
  • Refrigerated display cases
  • Cold storage evaporators
  • Tabletop condensers
  • Greenhouses

Airflow

Infographic - ebm-papst Axial Fans
게시일: 2025-01-24 | 갱신일: 2025-12-22