ebm-papst 5300 High-Performance Fans
ebm-papst 5300 High-Performance Fans feature an electronically commutated external rotor motor with protection against reverse polarity, blocking, and overloading by a PTC-resistor (partially impedance protected). These tubeaxial DC fan offer dimensions of 140mm x 140mm x 51mm and a diecast aluminum housing material. ebm-papst 5300 High-Performance Fans meet UL, CSA, and VDE approvals on most models.Features
- Diecast aluminum housing material
- GRP (PA) Impeller
- Intake over struts direction of airflow
- Counterclockwise direction of rotation, looking towards rotor
- Connection via single wires 22AWG and 20AWG, TR 64
- Housing with grounding lug for screw M4 x 8 (Torx)
- 900g weight
Dimensions
View Results ( 3 ) Page
| 부품 번호 | 데이터시트 | 기류 | 작동 공급 전압 | 전력 정격 |
|---|---|---|---|---|
| 5318/2TDH4P | ![]() |
394 CFM (11.2 m3/min) | 48 VDC | 144 W |
| 5314/2TDHP | ![]() |
241 CFM (6.8 m3/min) | 24 VDC | 41 W |
| 5318/2TDHP | ![]() |
241 CFM (6.8 m3/min) | 48 VDC | 41 W |
게시일: 2008-05-28
| 갱신일: 2025-01-27