ebm-papst W3G300 Series Guide Vane EC Axial Fan
ebm-papst W3G300 Series Guide Vane EC Axial Fan is a fan housing with guide vanes and high power density on air power per square inch. This axial fan is not exposed to voltage fluctuation or frequency deviations. The W3G300-ME46 fan features a compact design, reverse polarity protection, locked-rotor detection, load dump protection, motor current limitation, and error output (high-side switch). This fan operates at a 16VDC to 32VDC nominal voltage range and -40°C to 85°C temperature range. The W3G300 axial fan is ideal for a wide temperature range for transportation, automotive, EV charging, renewable solutions, battery storage, and industrial requirements.Features
- Protection features:
- Thermal overload protection for electronics
- Reverse polarity protection
- Locked-rotor detection
- Error output (high-side switch)
- Load dump protection
- Motor current limitation
- Functionality:
- Soft start
- Control input 0VDC to 10VDC / PWM
- Temperature derating
- Mechanical data:
- Direction of rotation:
- Clockwise viewed toward the rotor
- Direction of airflow:
- Maintenance-free ball bearings and sealed
- Direction of rotation:
Applications
- Industrial
- Automotive
- EV charging
- Battery storage
- Renewable solutions
- Refrigeration
Dimension Drawing
Application Example - EV Charger
Additional Resources
게시일: 2025-04-07
| 갱신일: 2025-06-26