STMicroelectronics IGBT

결과: 203
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 기술 패키지/케이스 장착 스타일 구성 콜렉터- 최대 이미터 전압 VCEO 콜렉터-이미터 포화 전압 최대 게이트 이미터 전압 25 C의 지속적인 컬렉터 전류 Pd - 전력 발산 최저 작동온도 최고 작동온도 시리즈 자격 포장
STMicroelectronics IGBT Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1,142재고 상태
최소: 1
배수: 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube
STMicroelectronics IGBT 4.5 A 600V IGBT 20V VGE 25A IFSM 18,564재고 상태
최소: 1
배수: 1
: 2,500

Si DPAK SMD/SMT Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGD3HF60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT N-Ch 600 Volt 10 Amp 2,719재고 상태
최소: 1
배수: 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBT N-Ch Clamped 20 Amp 1,509재고 상태
최소: 1
배수: 1
: 1,000

Si D2PAK-3 SMD/SMT Single 442 V 1.3 V - 12 V, 16 V 40 A 200 W - 55 C + 175 C STGB20NB41LZ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT N-Ch 600 Volt 10 Amp 6,266재고 상태
최소: 1
배수: 1

Si TO-220-3 Through Hole Single 600 V 1.7 V - 20 V, 20 V 20 A 80 W - 55 C + 150 C STGP10NB60S Tube
STMicroelectronics IGBT N-Ch 600 Volt 30 Amp 949재고 상태
최소: 1
배수: 1

Si TO-247-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW20NC60V Tube
STMicroelectronics IGBT N Ch 600V 19A 2,909재고 상태
최소: 1
배수: 1
: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGB19NC60HDT4 Reel, Cut Tape, MouseReel

STMicroelectronics IGBT Trench gate field-stop IGBT, M series 650 V, 6 A low loss 3,658재고 상태
최소: 1
배수: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 12 A 88 W - 55 C + 175 C STGD6M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 580재고 상태
최소: 1
배수: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBT 600V 65A N-Channel 979재고 상태
최소: 1
배수: 1

Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBT N-Ch 600 Volt 14 Amp 3,036재고 상태
최소: 1
배수: 1
: 2,500

Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel

STMicroelectronics IGBT Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode 5,277재고 상태
최소: 1
배수: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.75 V - 20 V, 20 V 18 A 62.5 W - 55 C + 150 C STGD10HF60KD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT N-Ch 600 Volt 3 Amp 7,090재고 상태
최소: 1
배수: 1
: 2,500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 6 A 48 W - 65 C + 150 C STGD3NB60SD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT 19 A - 600 V very fast IGBT 2,210재고 상태
최소: 1
배수: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60HD Tube


STMicroelectronics IGBT 4.5 A, 600 V very fast IGBT with Ultrafast diode 5,701재고 상태
최소: 1
배수: 1

Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube
STMicroelectronics IGBT 19 A - 600 V Very fast IGBT 2,295재고 상태
1,800예상 2026-06-22
최소: 1
배수: 1

Si TO-247-3 Through Hole Single 600 V 2 V - 20 V, 20 V 42 A 140 W - 55 C + 150 C STGW19NC60HD Tube

STMicroelectronics IGBT Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 705재고 상태
최소: 1
배수: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120DF2 Tube
STMicroelectronics IGBT Trench gate field-stop IGBT, M series 650 V, 120 A low loss 377재고 상태
최소: 1
배수: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube


STMicroelectronics IGBT Trench gate field-stop IGBT, V series 600 V, 40 A very high speed 74재고 상태
1,000예상 2026-12-21
최소: 1
배수: 1
: 1,000

Si D2PAK SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40V60F Reel, Cut Tape, MouseReel

STMicroelectronics IGBT Trench gate field-stop, 1200 V, 8 A low loss M series IGBT in a TO-220 package 178재고 상태
1,000예상 2026-09-21
최소: 1
배수: 1

Si TO-220-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBT Automotive-grade trench gate field-stop IGBT, HB series 600 V, 30 A high speed 979재고 상태
최소: 1
배수: 1
: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 1.7 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGB30H60DLLFBAG AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT 600V 20A High Speed Trench Gate IGBT 1,066재고 상태
최소: 1
배수: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20H60DF Tube
STMicroelectronics IGBT Trench gate field-stop 650 V, 40 A high-speed HB series IGBT 833재고 상태
최소: 1
배수: 1

Si TO-3P-3 Through Hole Single 650 V 1.6 V - 30 V, 30 V 80 A 283 W - 55 C + 175 C STGWT40HP65FB Tube
STMicroelectronics IGBT N-channel MOSFET 2,372재고 상태
1,000예상 2026-04-21
최소: 1
배수: 1
: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 20 A 65 W - 55 C + 150 C STGB10NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT PowerMESH&#34 IGBT 1,979재고 상태
최소: 1
배수: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGP14NC60KD Tube