EC7C 시리즈 DC/DC 컨버터 - 스루홀

결과: 64
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 절연 출력 수 출력 전력 공칭 입력 전압 입력 전압 - 최소 입력 전압 - 최대 출력 전압-채널 1 출력 전류-채널 1 출력 전압-채널 2 출력 전류-채널 2 절연 전압 길이 너비 높이 산업 시리즈
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, 12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 2재고 상태
최소: 1
배수: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 12 V 3.33 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, +/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 2재고 상태
최소: 1
배수: 1

Isolated 2 Output 40 W 24 V 18 V 36 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, 5.0/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole
3예상 2026-04-23
최소: 1
배수: 1

Isolated 3 Output 40 W 24 V 18 V 36 V 5 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3V/5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 비재고 리드 타임 16 주
최소: 1
배수: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 3.3 V 10 A 5 V 7.5 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3V/5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 3.3 V 10 A 5 V 7.5 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole N/A
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 12 V 3.33 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 12 V 3.33 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 15 V 2.67 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 15 V 2.67 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 2.5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 2.5 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 2.5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 2.5 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5.0/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 600 mA 12 V 40 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5.0/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 600 mA 12 V 40 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5.0/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 600 mA 15 V 30 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5.0/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 600 mA 15 V 30 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 3.3 V 600 mA 12 V 40 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 컨버터 - 스루홀 DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 재고 없음
최소: 1
배수: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 3.3 V 600 mA 12 V 40 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C