최신 제품 DC/DC 컨버터 - 스루홀

Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters
Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters
02-26-2026
8:1 wide input voltage range of 9VDC-75VDC, precisely regulated output, and single or dual output.
Cincon CQM60W 60W Medical Isolated DC-DC Converters
Cincon CQM60W 60W Medical Isolated DC-DC Converters
01-12-2026
Offers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
11-04-2025
Ultra-wide 8:1 input range, small footprint, 3000VDC isolation, and meets IEC/UL/EN 62368-1.
Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters
Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters
02-24-2025
150W output power at single output voltages of 5VDC to 54VDC in an industry-standard quarter-brick.
Cincon DHxW10 Isolated DC-DC Converters
Cincon DHxW10 Isolated DC-DC Converters
12-31-2024
Offers a 10:1 input, 150VDC to 1500VDC input voltage range, and 30W or 45W power ratings.
Cincon DH15W10 15W Isolated DC-DC Converters
Cincon DH15W10 15W Isolated DC-DC Converters
12-03-2024
Offers 15W of output power with single output voltages of 5VDC, 12VDC, 15VDC, and 24VDC.
Cincon NCS01W8 Non-Isolated DC-DC Converters
Cincon NCS01W8 Non-Isolated DC-DC Converters
10-11-2024
Up to 95% efficiency, 3.3VDC to 24VDC output voltage range, and a 3300µF maximum capacitor load.
Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters
Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters
07-18-2024
Features an industry-standard eighth-brick package with a 4:1 input voltage & a 100W output power.
Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters
Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters
07-15-2024
Features an industry-standard half-brick package with 500W output power & a 4:1 input voltage range.
Cincon EC2SBW-H Isolated DC-DC Converters
Cincon EC2SBW-H Isolated DC-DC Converters
02-05-2024
Offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, and ±15VDC.
Cincon ECB40W18 Isolated DC-DC Converters
Cincon ECB40W18 Isolated DC-DC Converters
01-04-2024
Offer 40W of output power at output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 54VDC.
Cincon CQB150W14 150W DC-DC Converters
Cincon CQB150W14 150W DC-DC Converters
10-25-2023
Offers a 14:1 input range, 2.28" x 1.45" x 0.5" dimensions, and an efficiency of up to 90.5%.
Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter
Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter
02-27-2023
Has high efficiency, up to 89% and very low no-load power consumption (7mA).
Cincon CQB100W14 Input Isolated DC-DC Converters
Cincon CQB100W14 Input Isolated DC-DC Converters
02-20-2023
An ultrawide input voltage range of 12VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation
Cincon EC7AW18 Series 10W Isolated DC Converters
Cincon EC7AW18 Series 10W Isolated DC Converters
08-23-2022
Offers an 18:1 input, high efficiency of up to 88%, and a -40°C to +100°C temperature range.
보기: 1 - 15/15

Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters
Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters
02-26-2026
8:1 wide input voltage range of 9VDC-75VDC, precisely regulated output, and single or dual output.
CUI Inc DQM1-S DC-DC 컨버터
CUI Inc DQM1-S DC-DC 컨버터
02-17-2026
향상된 안전성 및 잡음 내성을 위한 3000VDC 절연 전압이 특징인 1 W 절연 컨버터입니다.
TRACO Power TMR 10WI DC/DC Converters
TRACO Power TMR 10WI DC/DC Converters
02-05-2026
Ultra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range.
Cincon CQM60W 60W Medical Isolated DC-DC Converters
Cincon CQM60W 60W Medical Isolated DC-DC Converters
01-12-2026
Offers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.
CUI Inc P78B-1000R 1 A 비절연형 DC-DC 컨버터
CUI Inc P78B-1000R 1 A 비절연형 DC-DC 컨버터
01-09-2026
고효율 DC-DC 변환(최대 94.5%)을 제공하며 소형 SIP3 패키지로 제공됩니다.
CUI Inc P78W-500 DC-DC 컨버터
CUI Inc P78W-500 DC-DC 컨버터
01-05-2026
소형 및 비절연형 DC-DC 컨버터는 고성능 선형 레귤레이터에 대한 대안을 제공합니다.
TRACO Power TEC 6UI DC/DC Converters
TRACO Power TEC 6UI DC/DC Converters
11-07-2025
Offers an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency.
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
11-04-2025
Ultra-wide 8:1 input range, small footprint, 3000VDC isolation, and meets IEC/UL/EN 62368-1.
Murata UWE 240W 디지털 DC-DC 전력 변환기
Murata UWE 240W 디지털 DC-DC 전력 변환기
09-30-2025
단일 12VDC 출력 및 PMBus® 디지털 통신 기능을 제공합니다.
Advanced Energy NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters
Advanced Energy NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters
09-23-2025
Provide a single regulated low noise output for a digital-controlled PMBus interface module.
MEAN WELL 3 W – 20 W 절연형, 조절식 DIP DC-DC 컨버터
MEAN WELL 3 W – 20 W 절연형, 조절식 DIP DC-DC 컨버터
09-15-2025
단일 & 이중 출력 모델 &는 산업 자동화 & IoT 애플리케이션에 적합합니다.
RECOM Power REC10K-RW 10W Regulated DC-DC Converters
RECOM Power REC10K-RW 10W Regulated DC-DC Converters
09-15-2025
Features an industry-standard DIP24 case size, 4:1 input ratio, and numerous built-in protections.
XP Power BCT40T PCB-Mount DC-DC Converters
XP Power BCT40T PCB-Mount DC-DC Converters
09-05-2025
Delivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.
CUI Inc PRA100 100 W DC-DC 컨버터
CUI Inc PRA100 100 W DC-DC 컨버터
08-22-2025
EN62368을 충족하며 100 W 절연 출력 및 4:1 입력을 갖춘 업계 표준 1/8 브릭 패키지를 제공합니다.
TRACO Power THL 40WI 40W DC/DC Converters
TRACO Power THL 40WI 40W DC/DC Converters
08-19-2025
40W 1" x 1" package converters that combine cost-effectiveness and quality.
Murata MPQ700 700W 쿼터 브릭 디지털 DC-DC 변환기
Murata MPQ700 700W 쿼터 브릭 디지털 DC-DC 변환기
08-12-2025
단일 50VDC 출력을 제공하는 디지털 제어식 DC-DC 보드 마운트 전력 변환기입니다.
CUI Inc DQD20 DC-DC 컨버터
CUI Inc DQD20 DC-DC 컨버터
08-04-2025
최대 20W의 절연 출력, 1500VDC 절연, 그리고 -40°C ~ +85°C의 작동 온도 범위를 제공합니다.
CUI Inc DQD6 DC-DC 컨버터
CUI Inc DQD6 DC-DC 컨버터
08-04-2025
최대 6 W 절연 출력,1500VDC 절연,-40 °C~+85 °C의 온도 범위를 제공합니다.
MEAN WELL SPA/DPA/SPB/DPB 초광대역 입력 DC-DC 컨버터
MEAN WELL SPA/DPA/SPB/DPB 초광대역 입력 DC-DC 컨버터
07-08-2025
9 ~ 75VDC의 입력 범위와 매우 넓은 ' 8:1 입력 범위를 제공하도록 특별히 설계되었습니다.
Cosel DCS DC-DC Converters
Cosel DCS DC-DC Converters
06-24-2025
1200W to 1404W output power range, up to 95% efficiency, and dimensions of 116.8mm x 12.7mm x 61mm.
XP Power SCT01F, SDT01F, & SFT03C/T DC-DC Converters
XP Power SCT01F, SDT01F, & SFT03C/T DC-DC Converters
06-09-2025
1W and 3W options with 1K, 1.5K, and 2K isolation for easy integration into industrial applications.
XP Power RBT Non-Isolated Switching Regulators
XP Power RBT Non-Isolated Switching Regulators
05-30-2025
Features a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A.
TRACO Power TMR 10WIR 10W DC/DC Railway Converters
TRACO Power TMR 10WIR 10W DC/DC Railway Converters
05-21-2025
Ruggedized 10W DC/DC converters for high reliability in harsh environments.
CUI Inc P78B-20002 A 비절연 DC-DC 컨버터
CUI Inc P78B-20002 A 비절연 DC-DC 컨버터
04-24-2025
선형 레귤레이터의 고성능 대안으로 설계되었습니다.
OmniOn Power QODE Osprey Non-Isolated DC-DC Bus Converters
OmniOn Power QODE Osprey Non-Isolated DC-DC Bus Converters
03-27-2025
High power and high efficiency to support 12VDC bus applications that require tight regulation.
보기: 1 - 25/138