Renesas Electronics Gen IV SuperGaN® FETs
Renesas Electronics Gen IV SuperGaN® FETs are normally off devices enabling AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN platform has advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. Renesas Electronics Gen IV FETs are available in a variety of options for datacom, computing, lighting, automotive, and other applications.Features
- JEDEC-qualified GaN technology
- Robust design, defined by
- Wide gate safety margin
- Transient over-voltage capability
- Enhanced inrush current capability
- Low QRR
- Reduced crossover loss
- Easy to drive with commonly used gate drivers
- Enables AC-DC bridgeless totem-pole PFC designs
- Increased power density
- Reduced system size and weight
- Overall, lower system cost
- Achieves increased efficiency in both hard and soft-switched circuits
- GSD pin layout improves high-speed design
Applications
- Datacom
- Broad industrial
- PV inverters
- Servo motors
- Computing
- Consumer
- Power adapters
- Low power SMPS
- Lighting
- Automotive
Videos
Additional Resources
- Press Release
- Printed Circuit Board Layout and Probing for GaN FETs
- Recommended External Circuitry for Renesas Electronics GaN FETs
- GaN FETs in Parallel Using Drain Ferrite Beads and RC Snubbers for High-power Applications
- Characteristics of Renesas Electronics GaN Power FETs
- Designing Hard-switched Bridges with GaN
- VGS Transient Tolerance of Renesas Electronics GaN FETs
- Drain Voltage and Avalanche Ratings for GaN FETs
- GaN Powers World’s First Integrated Microinverter PV Systems
- 650V SuperGaN® GaN FET in TO-220 (source tab)
- 650V SuperGaN® GaN FET in PQFN (source tab)
게시일: 2020-05-28
| 갱신일: 2025-06-05