Teledyne FLIR E8 Pro Infrared Camera with Ignite Cloud

Teledyne FLIR E8 Pro™ Infrared (IR) Camera with Ignite Cloud is a simple and rugged camera designed for locating and diagnosing electrical, mechanical, and building problems. The Ignite Cloud service allows the user to back up images directly to the cloud, organize and edit files, and create simple reports. This camera pinpoints hot spots and easily identifies problems with vibrant thermal imagery supported by Multi-Spectral Dynamic Imaging (MSX®) enhancement. The FLIR E8 Pro IR camera includes a 3.5″ touchscreen that allows the user to add detailed annotations to images and save them to the cloud. This camera features 320 x 240 IR resolution, 9Hz image frequency, 5MP digital camera, 33° Field Of View (FOV), and automatic shutdown power management.

The FLIR E8 Pro IR camera offers thermal MSX, thermal, Picture-in-Picture, thermal blending, and digital camera image modes. This camera is available in iron, white hot, black hot, rainbow, arctic, lava, and rainbow HC color palettes. The FLIR E8 Pro IR camera allows for improving asset monitoring and troubleshooting speed and effectiveness and secure data sharing without hassle. This camera complies with UL, CSA, CE, PSE, CCC, WEEE 2012/19/EC, and RoHS 2011/65/EC. The E8 Pro camera is used in industrial and building inspections and condition monitoring.

Features

  • Hassle-free data transfer and sharing:
    • Desktop sync eliminates issues created by damaged or missing SD cards and USB cables
    • Secure data sharing with trusted systems for easy collaboration and reporting
    • Edit Anywhere option allows the creation of reports on mobile devices, on a browser, or desktop
  • Easy-to-use and professional-grade tool:
    • Always in focus ensures the quality of the thermal images captured
    • Rugged and reliable (proven by 2m drop test, 25G shock, and 2G vibration testing)
    • Professional design intuitive touchscreens such as image annotation, removable battery, and built-in lens protection
  • Improves asset monitoring and troubleshooting speed and effectiveness
  • Includes E8-XT features
  • FLIR Ignite compatible
  • Text annotation
  • Over The Air (OTA) automatic updates
  • Saves time with 1-touch level/span

Specifications

  • 3.5″ 640 x 480 LCD screen
  • 320 x 240 IR resolution
  • 9Hz image frequency
  • 5MP digital camera
  • 33° Field Of View (FOV)
  • 0.36m minimum focus distance
  • <0.05°C (0.09°F)/<50mK thermal sensitivity/NETD
  • 2 hours charging time and 4 hours battery operating time
  • -15°C to 40°C operating temperature range
  • 244mm x 95mm x 140mm camera dimensions

Applications

  • Industrial inspections of electrical and mechanical equipment
  • Building inspections to ensure energy efficiency
  • Condition monitoring of degrading equipment before failure

Kit Contents

  • Thermal imaging camera
  • 1 battery (installed in camera)
  • 1 extra battery
  • USB cable power supply/charger with EU, UK, US, and Australian plugs
  • Battery charger
  • Printed documentation
  • 2-10 warranty information
  • Hard carry/transport case

Videos

게시일: 2023-07-07 | 갱신일: 2023-10-04