Teledyne FLIR E5/E6 Pro-Series Infrared Cameras
Teledyne FLIR E5 and E6 Pro-Series Thermal Infrared Cameras feature Multi-Spectral Dynamic Imaging (MSX®), which embosses visual details onto thermal images for quick problem recognition. The cameras provide a 640 x 480 touchscreen and the ability to add notes to each image. The Teledyne FLIR E5 and E6 Pro-Series Thermal Infrared Cameras connect to the FLIR Ignite cloud service to edit, store, organize, and share images from any device. These cameras are ideal for industrial equipment inspections, condition monitoring, and build inspections.Features
- FLIR MSX embosses key visual details onto thermal images
- 1-Touch Level/Span saves time on manual adjustments
- Improved inspection efficiency
- 640 x 480 pixels touchscreen, with detail addition capability
- FLIR Ignite cloud service (edit, store, organize, and share images)
- Create quick reports with FLIR Ignite
- Create advanced reports in FLIR Thermal Studio
Applications
- Electrical and mechanical equipment inspection
- Condition monitoring and preventive maintenance of degrading equipment before failure
- Building inspections to ensure energy efficiency
Specifications
- 160 x 120 IR resolution (E5 Pro)
- 240 x 180 IR resolution (E6 Pro)
- 0.36m minimum focus distance
- 9Hz frequency range
- 7.5-13μm spectral range
- -20°C to +400°C E5 object temperature range
- -20°C to +550°C E6 object temperature range
- 4-hour battery operating time
- Rechargeable lithium-ion battery
Videos
게시일: 2023-10-04
| 갱신일: 2024-01-12