Saleae Logic Pro 8 USB Logic Analyzers

Saleae Logic Pro 8 USB Logic Analyzers offer 8 analog/digital inputs and maximum sample rates of 500MSPS for digital and 50MSPS for analog. The bandwidth is 100MHz square wave when sampling at 500MSPS for digital and 5MHz when sampling at 50MSPS for analog. These portable devices support a range of protocols, such as SPI, I2C, serial, BiSS-C, CAN, DMX-512, HD44780, HDLC, and Modbus. The Logic Pro 8 series features a 12-bit analog resolution and -10V to 10V analog input range in a compact package with 2.1" x 2.1" x 0.46" dimensions. Saleae Logic Pro 8 USB Logic Analyzers come equipped with test leads, test clips, a USB cable, and a carrying case. The Logic Pro 8 devices are designed for debugging, capturing signals, and decoding protocols.

Features

  • 8 digital inputs, 8 analog inputs (shared with digital channels)
  • Maximum sample rates
    • Digital: 500MSPS at 4 channels, 100MSPS at 8 channels (USB 3.0 required)
    • Analog: 50MSPS at 3 channels, 12.5MSPS at 8 channels (USB 3.0 required)
  • Bandwidth
    • Digital: 100MHz square wave when sampling at 500MSPS
    • Analog: 5MHz when sampling at 50MSPS
  • Edge trigger or pulse width trigger
  • Supported protocols include serial, SPI, I2C, Atmel SWI, BiSS-C, CAN, DMX-512, HD44780, HDLC, I2S, JTAG, LIN, MDIO, MIDI, Manchester, Modbus, 1-wire, PS/2 keyboard and mouse, SMBus, SWD, synchronous parallel, USB, and UNI/O
  • Cross-platform Windows software, Mac and Linux support
  • Capture buffer length
    • Limited by installed memory and digital data density
    • When recording analog at 50MSPS, 10s to 60s captures usually possible
    • Without analog, buffer length depends on digital activity density
      • 1MHz SPI: up to 10 minutes
      • I2C: several hours
      • 9600 baud serial: over 1 day
  • Supported digital IO standards include 1.2V, 1.8V, 2.5V, 3.3V, 5V, RS-232, and +12V TTL
  • Available in red or black case
  • Comes with test lead sets, test clips, USB cable, and carrying case

Applications

  • Captures signals and decodes protocols
  • Optimizes and debugs digital circuits and digital communication systems
  • Optimizes and debugs hardware
  • Identifies and fixes issues within malfunctioning systems

Specifications

  • -10V to 10V analog input range
  • 12-bit analog resolution, 4.88mV per LSB
  • 2.1" x 2.1" x 0.46" dimensions (53mm x 53mm x 12mm )
  • 2.1oz weight (60g)

8 Digital/Analog Inputs

Chart - Saleae Logic Pro 8 USB Logic Analyzers

Product Overview

Infographic - Saleae Logic Pro 8 USB Logic Analyzers

Kit Contents

Infographic - Saleae Logic Pro 8 USB Logic Analyzers

SPI, I2C, & More

Infographic - Saleae Logic Pro 8 USB Logic Analyzers

Software

Infographic - Saleae Logic Pro 8 USB Logic Analyzers
게시일: 2024-10-09 | 갱신일: 2024-10-23