Saleae Logic Pro 16 USB Logic Analyzers
Saleae Logic Pro 16 USB Logic Analyzers provide 16 analog/digital inputs with sample rates of up to 500MSPS for digital and up to 50MSPS for analog. The bandwidth ranges from 100MHz square wave when sampling at 500MSPS for digital and 5MHz when sampling at 50MSPS for analog. These analyzers support protocols such as SPI, I2C, serial, Atmel SWI, BiSS-C, CAN, MIDI, Manchester, Modbus, SMBus, SWD, USB, and UNI/O. The compact, portable devices feature 3.6" x 3.6" x 0.59" dimensions with 12-bit analog resolution and a -10V to 10V analog input range. Saleae Logic Pro 16 USB Logic Analyzers are supplied with test leads, test clips, a USB cable, and a carrying case. The Logic Pro 16 series is designed for debugging, capturing signals, and decoding protocols in applications.Features
- 16 digital inputs, 16 analog inputs (shared with digital channels)
- Maximum sample rates
- Digital: 500MSPS at 4 channels, 100MSPS at 16 channels (USB 3.0 required)
- Analog: 50MSPS at 3 channels, 12.5MSPS at 13 channels, 6.25MSPS at 16 channels
- Bandwidth
- Digital: 100MHz square wave when sampling at 500MSPS
- Analog: 5MHz when sampling at 50MSPS
- Edge trigger or pulse width trigger
- Supported protocols include serial, SPI, I2C, Atmel SWI, BiSS-C, CAN, DMX-512, HD44780, HDLC, I2S, JTAG, LIN, MDIO, MIDI, Manchester, Modbus, 1-wire, PS/2 keyboard and mouse, SMBus, SWD, synchronous parallel, USB, and UNI/O
- Cross-platform Windows software, Mac and Linux support
- Capture buffer length
- Limited by installed memory and digital data density
- When recording analog at 50MSPS, 10s to 60s captures usually possible
- Without analog, buffer length depends on digital activity density
- 1MHz SPI: up to 10 minutes
- I2C: several hours
- 9600 baud serial: over 1 day
- Supported digital IO standards include 1.2V, 1.8V, 2.5V, 3.3V, 5.0V, RS-232, and +12V TTL
- Available in red or black case
- Comes with test lead sets, test clips, USB cable, and carrying case
Applications
- Captures signals and decodes protocols
- Optimizes and debugs digital circuits and digital communication systems
- Optimizes and debugs hardware
- Identifies and fixes issues within malfunctioning systems
Specifications
- -10V to 10V analog input range
- 12-bit analog resolution, 4.88mV per LSB
- 3.6" x 3.6" x 0.59" dimensions (92mm x 92mm x 15mm )
- 7.8oz weight (220g)
16 Digital/Analog Inputs
Product Overview
Kit Contents
SPI, I2C, & More
Software
게시일: 2024-10-09
| 갱신일: 2024-10-23