Riverdi 7" & 10.1" High Brightness (HB) IPS Displays
Riverdi 7" and 10.1" High Brightness (HB) IPS Displays are high-resolution and high-brightness TFT displays with Low-Voltage Differential Signaling (LVDS) or Red Green Blue (RGB) interfaces. These displays incorporate typical surface luminance of up to 1000cd/m² and industrial projected capacitive touch panels with black decorative cover glass. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, laboratory devices, information kiosks, Point of Sale (POS), vending machines, charging stations, and elevator cabins.Specifications
- Dimensions:
- 7.0" - 181.6mm × 100.6mm × 8.68mm
- 10.1" - 246.66mm × 151.3mm × 7.5mm
- Interfaces:
- LVDS
- RGB
- Resolution:
- 7.0" - 1024×600
- 10.1" - 1280×800
- Brightness:
- 7.0" - 800cd/m²
- 10.1" - 1000cd/m²
- Full angle viewing direction
- -20°C to 70°C operating temperature range
- LCD type:
- IPS, normally black, transmissive, and TFT
- Both with frame and without frame mounting options available
- RGB vertical stripe pixel arrangement
- Anti-glare surface treatment
Applications
- Information kiosks
- Point of sale
- IoT control
- Medical devices
- Laboratory devices
- Vending machines
- Charging stations
- Elevator cabins
- Human Machine Interface (HMI)
Block Diagram - 7" Display
View Results ( 5 ) Page
| 부품 번호 | 데이터시트 | 설명 | 대각선 | 시리즈 | 디스플레이 해상도 - 픽셀 |
|---|---|---|---|---|---|
| SM-RVT70HSLNWCA0 | ![]() |
TFT 디스플레이 및 액세서리 7.0", LVDS,no frame,atouch CTP,air bond | 7 in | LVDS | 1024 x 600 |
| SM-RVT70HSLFWCA0 | ![]() |
TFT 디스플레이 및 액세서리 7.0", LVDS, frame, atouch, CTP,air bond | 7 in | LVDS | 1024 x 600 |
| SM-RVT70HSTFWCA0 | ![]() |
TFT 디스플레이 및 액세서리 RGB, 7.0" aTouch, Air bonding, metal frame | 7 in | RGB | 1024 x 600 |
| SM-RVT101HVLFWN00 | ![]() |
TFT 디스플레이 및 액세서리 10.1", LVDS, frame, no touch | 10.1 in | LVDS | 1280 x 800 |
| SM-RVT70HSTNWCA0 | ![]() |
TFT 디스플레이 및 액세서리 RGB, 7.0" aTouch, Air bonding | 7 in | RGB | 1024 x 600 |
게시일: 2021-09-26
| 갱신일: 2024-10-25