Riverdi 7.0" HDMI Displays

Riverdi 7.0" HDMI Displays are high-resolution, high-brightness, and IPS TFT displays that incorporate typical surface luminance of up to 1000cd/m². These displays exhibit HDMI interfaces that enable connection to any external HDMI input source and the displays will be detected automatically to act as system monitors. The 7.0" HDMI displays also accommodate the plug and play USB-C™ touch solution to provide power supply, touch, and other data transfer all in one. These displays feature industrial projected capacitive touch screens. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, access gates, information kiosks, production halls, ticket machines, vending machines, charging stations, and elevator cabins.

Features

  • 7.0” TFT displays
  • 1024x600px resolution
  • High brightness up to 1000cd/m2
  • Full viewing angles (IPS)
  • Industrial projected capacitive touch screen
  • Plug and play HDMI interface (compatible with PC and SBC)
  • Plug and play USB-C™ interface for touch control
  • Support internal and external backlight PWM control
  • Multi-function OSD menu for brightness, contrast, saturation, volume, and language adjustment
  • 7V-30V DC power jack 
  • Metal mounting frame (few models)

Applications

  • Human Machine Interface (HMI)
  • Information kiosks
  • IoT control
  • Medical devices
  • Access gates
  • Vending machines
  • Laboratory devices
  • Charging stations
  • Point of sale
  • Elevator cabins
  • Production halls
  • Ticket machines

PCB Overview

Chart - Riverdi 7.0
게시일: 2021-09-27 | 갱신일: 2026-04-13