Pulse Electronics Automotive Ethernet Common Mode Chokes

Pulse Electronics Automotive Ethernet Common Mode Chokes are an AEC-Q200-qualified common mode choke family that supports 10/100 and 1G speeds. These Ethernet common mode chokes are designed to meet IEEE 802.3bw standards and are qualified at Marvell, Broadcom, and Valens, maintaining performance at temperatures ranging from -40°C to +125°C. This automotive solution is geared for high reliability and high-volume manufacturing. Pulse Electronics Automotive Ethernet Common Mode Chokes are ideal for vehicular applications such as onboard diagnostics, infotainment, gateways, and 360° camera systems.

Features

  • Single pair Ethernet solution reduces the volume of wiring in an automobile.
  • Leverages existing technologies
  • AEC-Q200 Qualified
  • Meets "IATF16949 Factories" standards
  • Supports 100BASE-T1 and 1000BASE-T1 speeds while meeting IEEE standards
  • -40°C to +125°C operating temperature range
  • 100mA max DC current
  • 4.2Ω to 5Ω max DC resistance range
  • 120uH to 160uH inductance range
  • High reliability
  • Supports high-volume manufacturing
  • Qualified at Marvell, Broadcom, Valens

Applications

  • On-board diagnostics
  • Infotainment
  • Gateways
  • 360° camera systems
  • Body controls

Schematic

Schematic - Pulse Electronics Automotive Ethernet Common Mode Chokes
게시일: 2018-09-20 | 갱신일: 2023-07-18