Pulse Electronics 10xBase-T1 Automotive Ethernet Common Mode Chokes

Pulse Electronics 10xBase-T1 Automotive Common Mode Chokes are ideal for automotive Ethernet applications. AE2002 and AE0100 are common mode chokes for 100Base-T1, and the AE1210 is a common mode choke for 1000Base-T1. These chokes are AEC-Q200 qualified, and the AE2002 and AE0100 products are designed to meet IEEE 802.3bw, while the AE1210 choke meets IEEE802.3bp requirements. Pulse Electronics 10xBase-T1 Automotive Common Mode Chokes offer high reliability and feature an operating temperature of -40°C to +125°C.

Features

  • Common
    • Meets AEC-Q200 requirements
    • PPAP capable
    • - 40°C to +125°C operating temperature range
    • Factory IATF-16949 certified
    • Patented technology
  • AE2002 and AE0100
    • Meets IEEE802.3bw and OA TC1 v2.0 requirements
    • Approved by major automotive OEMs and PHY partners
  • AE1210
    • Meet IEEE802.3bp and OA TC3 v2.0 requirements
    • Automotive OEM approved

Applications

  • Infotainment
  • Advanced driver assist systems (ADAS)
  • Body control
  • Cameras/radar
  • Gateways
  • Backbone diagnostics

Videos

게시일: 2018-03-19 | 갱신일: 2022-10-21