Siretta SLL200 QMA-Male to TNC-Male Low Loss RF Cables

Siretta SLL200 QMA-Male to TNC-Male Low Loss RF Cables feature quick-lock connectors and are available in lengths of 1m, 5m, 10m, 15m, and 20m. These coaxial cable assemblies are designed to provide reliable performance and easy handling, featuring QMA male straight and TNC male straight connector ends. The series operates within a suggested working frequency of DC to 6GHz and a temperature range of -40°C to +90°C. Siretta SLL200 QMA-Male to TNC-Male Low Loss RF Cables offer 50Ω impedance and comply with RoHS and REACH directives. Ideal applications include medical devices, lab testing, communications, Wi-Fi® and BLUETOOTH® devices, cellular routers, IoT devices, and modular RF systems.

Features

  • Quick-lock connectors
  • Reliable performance
  • Easy handling
  • RoHS and REACH compliant

Applications

  • Cellular routers
  • IoT devices
  • Lab testing
  • Communications
  • Modular RF systems
  • Wi-Fi/Bluetooth devices
  • Medical devices

Specifications

  • Connector 1: QMA male straight
  • Connector 2: TNC male straight
  • 50Ω impedance
  • 1m, 5m, 10m, 15m, and 20m lengths
  • Suggested working frequency of DC to 6GHz
  • -40°C to +90°C operating temperature range

At a Glance

Chart - Siretta SLL200 QMA-Male to TNC-Male Low Loss RF Cables

Dimensional Drawing

Mechanical Drawing - Siretta SLL200 QMA-Male to TNC-Male Low Loss RF Cables
게시일: 2025-12-29 | 갱신일: 2026-01-07