Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables

Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables are available in lengths of 1m, 5m, 10m, 15m, and 20m and feature a suggested working frequency range of DC to 6GHz. These coaxial cable assemblies are designed to deliver reliable performance in an operating temperature range of -40°C to +90°C. The quick-lock connectors provide easy handling and include QMA male straight and SMA male straight connector ends. Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables are RoHS and REACH compliant and offer 50Ω impedance. Ideal applications include Wi-Fi® and BLUETOOTH® devices, cellular routers, communications, IoT devices, modular RF systems, lab testing, and medical devices.

Features

  • Quick-lock connectors
  • Reliable performance
  • Easy handling
  • RoHS and REACH compliant

Applications

  • Cellular routers
  • IoT devices
  • Lab testing
  • Communications
  • Modular RF systems
  • Wi-Fi/Bluetooth devices
  • Medical devices

Specifications

  • Connector 1: QMA male straight
  • Connector 2: SMA male straight
  • 50Ω impedance
  • 1m, 5m, 10m, 15m, and 20m lengths
  • Suggested working frequency of DC to 6GHz
  • -40°C to +90°C operating temperature range

At a Glance

Chart - Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables

Dimensional Drawing

Mechanical Drawing - Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables
게시일: 2025-12-29 | 갱신일: 2026-01-19