Vishay / BC Components MCW AT Wide-Terminal Chip Resistors
Vishay / BC Components MCW AT Wide-Terminal Chip Resistors include precision and professional series, as well as a sample kit for MCW 0406-25 resistors with 80 resistance values with 20 resistors per value for a total of 1600. Both types of resistors are AEC-Q200 qualified and provide superior temperature cycling robustness. The 0406 and 0612 professional resistors also feature rated dissipation P85 up to 1W and an operating temperature of up to +175°C for 1000 hours, while the 0406 precision type offers rated dissipation P70 up to 250mW and an operating temperature of up to +155°C. Vishay / BC Components MCW AT Wide-Terminal Chip Resistors are ideal for modern professional power measurement electronics where stability, reliability, power dissipation, and robustness are essential. Typical applications include power electronics in automotive and industrial appliances.Features
- Rated dissipation P70 up to 250mW (MCW 0406 AT - precision type)
- Rated dissipation P85 up to 1W (MCW 0406 AT, MCW 0612 AT - professional type)
- Resistance range down to 1Ω
- Superior moisture resistivity (precision type)
- Operating temperature up to +155°C (precision type) and up to +175°C (professional type)
- Superior temperature cycling robustness
- Advanced sulfur resistance verified, according to ASTM B 809
- AEC-Q200 qualified
- Lead free and compliant to RoHS Directive 2002/95/EC
Applications
- Automotive
- Industrial
- High temperature
- High power
- Replacement for larger case sizes
게시일: 2012-03-26
| 갱신일: 2025-08-13