Vishay / Beyschlag LCW Sample Kits
Vishay / Beyschlag LCW Sample Kit for the MCW 0406 Thin Film Resistors includes 80 resistance values with 20 resistors per value for a total of 1600. This kit consists of AEC-Q200 qualified MCW 0406-25 resistors that have 0.1% tolerance and a resistance range from 47Ω to 100kΩ. The included resistors also offer rated dissipation of P70 up to 0.250W and lead(Pb)-free terminations.Features
- Rated dissipation P70 up to 0.250W
- Resistance range down to 1R
- Superior temperature cycling robustness
- Operating temperature up to +155°C
- AEC-Q200 qualified (pending)
- Kit contains every fourth value of the E 96 series
Applications
- Sensors
- Scales
- Precision amplifiers in automotive and industrial electronics
- Telecommunication base stations
- Medical equipment
게시일: 2014-06-19
| 갱신일: 2022-03-11