TRACO Power TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.

Features

  • High power density
  • Ultra-small footprint
  • Wide 4:1 voltage range
  • 1W, 3W, or 5W output power
  • 1 or 2 outputs
  • 9V to 48V nominal input voltage
  • 3.3V to 24V output voltage
  • Up to 1A output current
  • Short-circuit protection
  • Remote on/off
  • Three-year warranty
게시일: 2016-04-27 | 갱신일: 2022-11-04