TRACO Power TDN 3WI DC/DC Converters
TRACO Power TDN 3WI Series DC/DC Converters offer 3W output power in a 13.2mm x 9.1mm x 10.2mm SMD package with a wide 4:1 voltage range. These fully regulated, high-performance converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 3WI Series DC/DC Converters meet UL 62368-1 (UL 60950-1) standards. The series is ideal for a wide range of applications where space is limited.Features
- 3W output power
- 13.2mm x 9.1mm x 10.2mm SMD package
- Fully regulated outputs
- 1600VDC I/O isolation
- -40°C to +70°C operating temperature range without derating
- Short-circuit protection
- Remote on/off
- 3-year product warranty
- Designed to meet UL 62368-1 (UL 60950-1)
Dimensions
Pin-Out
게시일: 2019-03-15
| 갱신일: 2024-03-07