Tark Thermal Solutions WL/WW/LA Cool-to-Ambient Water Heat Exchangers

Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers offer a 500W to 5000W cooling capacity range. These recirculation liquid-to-air heat exchangers provide dependable, compact performance by removing large amounts of heat from a liquid circuit. The coolant is recirculated using a high-pressure pump for a maximum flow rate, while heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment. Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers are ideal for cooling particle accelerators, semiconductor fabrication equipment cooling, and X-ray cooling in industrial scanners.

Features

  • Cooling to ambient
  • High heat pumping capacity
  • Compact form factor
  • Long-life operation

Applications

  • Cooling particle accelerators
    • Linear accelerators
    • Cyclotrons
  • Semiconductor fabrication equipment cooling
  • X-ray cooling in industrial scanners

Application Examples

Infographic - Tark Thermal Solutions WL/WW/LA Cool-to-Ambient Water Heat Exchangers
게시일: 2021-07-01 | 갱신일: 2025-09-15