Swissbit x-86m2 Industrial M.2 SATA Solid State Drives
Swissbit x-86m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in 10GB, 20GB, 40GB, 80GB, and 160GB capacities. These SSDs feature active and passive data care management, onboard power-fail protection, ATA security feature set support, in-field firmware update, and AES128 and AES256 encryption. The x-86m2 SATA SSDs incorporate the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM. These SSDs are available in an m.2 2242 type (42mm x 22mm x 3.58mm) form factor.Features
- Dynamic and static wear leveling
- Subpage mode flash translation layer (FTL)
- Optimized FW algorithms, especially for high read access and long data retention applications
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Onboard power-fail protection
- TRIM and NCQ support
- ATA security feature set support
- DEVSLP compatible
- Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- 30μ" gold-plated connector (IPC-6012B Class 2 compliant)
- End-to-end (E2E) data protection
- Advanced protection against radiation and soft errors with SRAM ECC and low-alpha package
- AES-128 and AES-256 encryption support with CBC and XTS modes (on request)
- TCG opal 2.0 compliant and secure-boot features (on request)
- On-die temperature sensor
- Life cycle management
- Controlled "locked" BOM
- RoHS 6 compliant
- In-field firmware update
- Swissbit lifetime monitoring (SBLTM) tool and SDK
Specifications
- 10GBytes, 20GBytes, 40GBytes, 80GBytes, 160GBytes (3D pSLC) capacities
- m.2 2242 type (42mm x 22mm x 3.58mm) acc. PCI-SIG form factor
- SATA Gen3 to 6Gbit/s (Gen2 to 3Gbit/s and Gen1 to 1.5Gbit/s backward compatible) interface
- Supports ATA/ATAPI-8 and ACS-4 command sets
- Performance
- Up to 600MBytes/s in SATA Gen3 to 6.0Gbit/s burst transfer rate
- Sequential read up to 360MBytes/s, random read 4K up to 15,000 IOPS read performance
- Sequential write up to 224MBytes/s, random write 4K up to 9000 IOPS write performance
- 3.3V ±5% operating voltage
- ≤1386mW/≤400mA power (maximum)
- 10 years of data retention at life begin, 1 year at life end
- 1500g shock/50g vibration
- High-performance, 32-bit processor with integrated, parallel flash interface engines
- Triple-level cell (TLC) 3D NAND flash in pSLC mode
- Flexible BCH and GCC ECC engines provide superior error-correction performance
- >2Mhrs mean time between failure (MTBF) at +25°C high reliability
- <1 non-recoverable error per 1016 bits read data reliability
- Temperature ranges
- 0°C to +70°C commercial operating
- -40°C to +85°C industrial operating
- -40°C to +85°C storage
게시일: 2020-11-16
| 갱신일: 2024-10-08