Swissbit

Swissbit is a global leader in the design, development, and manufacture of flash storage and security solutions. Swissbit supplies high quality memory solutions to a wide range of markets, including industrial, embedded, communications and networking, medical equipment, and military and aerospace.
-
Swissbit M1700 embedded MultiMediaCards (eMMCs)Preconfigured in 100% pSLC mode and designed for a long life cycle.2025-06-10 -
Swissbit M1100 embedded MultiMediaCards (eMMCs)Compact and efficient solution for applications with low storage requirements.2025-06-10 -
Swissbit N3x Industrial M.2 PCIe Solid State Drives (SSDs)Incorporate a 75-position edge connector with an M key to support host read/write and control.2025-03-10 -
Swissbit PS-66u Security Upgrade KitSecurity Level 2 microSD card is the perfect retrofit solution for Linux-based embedded systems.2024-10-14 -
Swissbit X-78m2 Industrial M.2 SATA Solid State DrivesFeature dynamic and static wear-leveling and onboard power fail protection.2024-08-12 -
Swissbit E2000/E2600 Industrial PCIe BGA SSDsFeatures high-density 3D NAND TLC / pSLC and PCIe Gen 3.1 / NVMe 1.3 4 lanes.2024-07-24 -
Swissbit N2600 M2 Series SSDsFeature high-performance processor with integrated and parallel flash interface engines.2024-07-24 -
Swissbit N2000 Series SSDsFeatures Triple-Level Cell (TLC) 3D NAND Flash and supports NVMe 1.3 command sets.2024-07-24 -
Swissbit iShield FIDO2 USB-A/NFC Security KeysReady to use with FIDO2/U2F enabled services like Google, Microsoft, Amazon Web Services, etc.2024-07-24 -
Swissbit G2000/G2600 Industrial CFexpress CardsFeatures hot-plug support with full power fail data protection and end-to-end data path protection.2024-07-24 -
Swissbit iShield Key Series USB/NFC Security KeysFully molded and robust, with waterproof housing and touch-and-go authentication with NFC (mobile).2024-07-01 -
Swissbit iShield 아카이브 MicroSD 카드데이터의 안정적인 암호화 및 액세스 보호 기능을 제공하도록 설계되었습니다.2023-09-11 -
Swissbit N4200 PCIe Gen 4.0 SSD충분한 저장 용량을 제공하고 일관된 고성능과 낮은 대기 시간을 보장.2023-03-01 -
Swissbit S-600 Industrial SD/SDHC Memory CardsThese devices are available in capacities of 512M, 1G, 2G, 4G, 8G, 16G, and 32GBytes.2022-09-22 -
Swissbit S-600u Industrial microSD Memory CardsThese microSD devices are available in capacities of 512M, 1G, and 2GBytes.2022-09-22 -
Swissbit Industrial PCIe BGA SSDsIndustry-standard form factor, connectivity, and support for AES encryption.2022-08-25 -
Swissbit S-58 Industrial SDHC / SDXC Memory CardsEqual wear leveling of static and dynamic data so that data is balanced evenly across the memory.2022-04-22 -
Swissbit S-55u Industrial MicroSDXC Memory CardsEqual wear leveling of static and dynamic data so that data is balanced evenly across the memory.2022-04-22 -
Swissbit S-58u Industrial microSDHC / SDXC Memory CardsEqual wear leveling of static and dynamic data so that data is balanced evenly across the memory.2022-04-22 -
Swissbit S-55 Industrial SDXC Memory CardsEqual wear leveling of static and dynamic data so that data is balanced evenly across the memory.2022-04-22 -
Swissbit X-75 P Industrial 2.5" SATA SSDsFeature dynamic and static wear-leveling and onboard power fail protection.2022-04-22 -
Swissbit X-75m2 2280 P Industrial M.2 SATA SSDsFeature dynamic and static wear-leveling and onboard power fail protection.2022-04-22 -
Swissbit 아이쉴드 FIDO2 하드웨어 인증자FIDO2/U2F 지원 서비스에 이상적인 nfc 및 USB 연결 기능이 있는 올인원 보안 키.2022-03-17 -
Swissbit G-26 CFexpress™ CardsFor high-end photography and other consumer applications.2022-03-14 -
Swissbit G-20 CFexpress™ CardsFor high-end photography and other consumer applications.2022-03-14