SanRex DKR400CA60 2-in-1 Fast Recovery Diode Module

SanRex DKR400CA60 2-in-1 Fast Recovery Diode Module offers high power cycle reliability and excellent heat dissipation in a compact Techno Block transfer mold package. This small and low-profile module also features a high junction operating temperature up to +150°C.

Techno Block Package

The SanRex DKR400CA60 incorporates Techno Block package technology, combining transfer molding with a structure that solders the chip directly without the use of wire bonding. This design enables improvements in long-term reliability and miniaturization. The Techno Block package also improves power cycle capacity 3-times compared with conventional module packaging.

Features

  • Techno Block Technology packaging for improved power cycle reliability and heat dissipation
  • 600V repetitive peak reverse voltage (VRRM)
  • 480V non-repetitive peak reverse voltage (VRSM)
  • 400A forward current (IF) per module
  • 400A forward current (IF) per leg
  • 5100A to 5600A surge forward current (IFSM)
  • -40℃ to +150℃ operating junction temperature (TJ)
  • Small, low-profile package

Applications

  • Welding machines
  • Plasma cutting machines
  • Plating equipment

Package Outline

Mechanical Drawing - SanRex DKR400CA60 2-in-1 Fast Recovery Diode Module
게시일: 2020-10-12 | 갱신일: 2024-11-07