SanRex 3-Phase Diode Modules (DIP Type)
SanRex 3-Phase Diode Modules are 1600V DIP Type diode bridges incorporating a low-loss, high-surge tolerance chip in a compact DIP package, contributing to high performance, high reliability, and improved productivity. SanRex 3-Phase Diode Modules offer reduced thermal resistance due to an integrated copper heat plate. Dual terminals ensure reliable solderability for large current applications.Features
- Transfer Molding Package offers high power cycle capability and long-term reliability
- Dual terminals for high capacity and reliable solder contact
- Low thermal resistance with unique internal structure and integrated copper heat plate
- Clip bonding for high reliability, high heat dissipation, low resistance, and high bond strength
- Small, low-profile package
Applications
- HVAC
- Battery chargers
- Power supplies
- Motor drives
- Servo controllers
Specifications
- DF60NB160
- 1600V repetitive peak reverse voltage (VRRM)
- 1700V non-repetitive peak reverse voltage (VRSM)
- 60A output current (ID)
- 730A to 800A surge forward current (IFSM)
- 2500V isolation breakdown voltage (VISO)
- 8.0mA (maximum) repetitive peak reverse current (IRRM)
- 1.085V (typical) forward voltage drop (VFM)
- 4.9mΩ slope resistance (rt)
- 0.25°C/W thermal resistance (Rth(j-c))
- -40℃ to +125℃ operating junction temperature (TJ)
- DF75NB160
- 1600V repetitive peak reverse voltage (VRRM)
- 1700V non-repetitive peak reverse voltage (VRSM)
- 75A output current (ID)
- 910A to 1000A surge forward current (IFSM)
- 2500V isolation breakdown voltage (VISO)
- 8.0mA (maximum) repetitive peak reverse current (IRRM)
- 1.09V (typical) forward voltage drop (VFM)
- 3.0mΩ slope resistance (rt)
- 0.20°C/W thermal resistance (Rth(j-c))
- -40℃ to +125℃ operating junction temperature (TJ)
- DF100NB160
- 1600V repetitive peak reverse voltage (VRRM)
- 1700V non-repetitive peak reverse voltage (VRSM)
- 100A output current (ID)
- 910A to 1000A surge forward current (IFSM)
- 2500V isolation breakdown voltage (VISO)
- 8.0mA (maximum) repetitive peak reverse current (IRRM)
- 1.16V (typical) forward voltage drop (VFM)
- 4.9mΩ slope resistance (rt)
- 0.20°C/W thermal resistance (Rth(j-c))
- -40℃ to +125℃ operating junction temperature (TJ)
Dip Type Module Features
Package Outline
게시일: 2020-10-12
| 갱신일: 2024-11-07