ROHM Semiconductor Silicon Power MOSFETs offer a range of drive types (0.9V to 20V), making them ideally suited for various applications.
Single - View Product List
Dual - View Product List
MOSFET+Schottky - View Product List
Features
- Single
- -100V to 800V drain-source voltage (VDSS)
- -39A to +80A drain current ID
- 0.0018Ω to 10Ω RDS(on)
- -4.5V to +15V drive voltage
- 1.4nC to 260nC total gate charge
- Low on-resistance
- Fast switching speed
- Easy parallel use
- Wide range of package sizes
- Lead-free plating
- RoHS compliant
- Dual
- -60V to +100V drain-source voltage (VDSS)
- -5.5A to +27A drain current ID
- 0.005Ω to 10Ω RDS(on)
- -4.5V to +4.5V drive voltage
- 1.4nC to 60nC total gate charge
- MOSFET+Schottky
- -45V to +30V drain-source voltage (VDSS)
- -2.4A to +2.5A drain current ID
- 0.11Ω to 1Ω RDS(on)
- -4V to +2.5V drive voltage
- 1.6nC to 6.7nC total gate charge
Applications
- Single
- Switching power supplies
- Automotive motor drives
- Automotive solenoid drives
- Dual
- Switching
- DC/DC converters
- Battery switches for mobile
- MOSFET+Schottky
- Load switches
- DC/DC converters
게시일: 2017-02-14
| 갱신일: 2025-11-03