홈
최신 제품
제조업체별 신제품
RECOM Power
Medical Power Supplies - RECOM Power
RECOM Power Medical Power Supplies
Enlarge
RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.
Features
UL/IEC/EN60601 3rd Ed. certified with CB report
No additional components needed for normal operation
Built-in EN55022 Class A filter
Reinforced isolation
2 x MOPP
Low leakage current
Applications
Clinical medical equipment
Home health care equipment
High voltage monitoring systems
Internet of Things (IoT)
High-Grade Medical DC/DC
Medically certified devices that provide 2MOPP with 250VAC working voltage in a SIP7 package.
A 2W medical grade DC/DC converter suitable for high altitude medical devices.
Medical grade, 3, 6 and 10W DIP24 packages that offer tightly regulated single and dual outputs.
Features 250VAC working voltage isolation, 2MOPP compliant, and up to 10kVDC reinforced isolation.
Offers a 60W power rating, 4:1 input range, and an industry-standard 2.3" x 1.5" package.
Cost-Effective Medical DC-DC
Certified to UL/CSA-60950 and ideal for safety applications requiring reinforced isolation.
Certified to IEC/EN/UL/CSA-60950 and ideal for safety applications requiring reinforced isolation.
Reinforced isolation transformer offers exceptionally high isolation, 140% rated power capability.
Features 250VAC working voltage isolation, 2MOPP compliant, and up to 10kVDC reinforced isolation.
Extremely compact 0.5W SMD DC/DC converters with high isolation.
Designed to offer basic grade isolation of 4kVDC /1sec and 5W of output power.
Compact Medical AC/DC
High reliability power conversion modules in a potted IP68 waterproof encapsulation.
40W/65W enclosed and open frame case style high efficiency AC/DC power supplies with 2xMOPP approval
Delivers 40W of output power from -40°C to +60°C/+65°C with natural air convection only.
Medical-grade 2" x 3" package that provides 4kVAC /1min reinforced isolation, 90% efficiency.
Compact, high efficiency AC/DC power supplies with 2xMOPP safety approval for medical applications
Features a 4" x 2" footprint, low standby power consumption, and a high efficiency rating of 90%.
High power in a compact 5" x 3" package, 300W baseplate-cooled, fanless operation & 550W peak power.
80VAC to 305VAC input voltage range, based on a 1”x1” footprint, fits into a 17mm low profile.
LPS-rated according to safety standards for medical, ITE, industrial, and household markets.
2” x 3” modules designed to gain the highest overall efficiency levels from universal AC inputs.
Offers an 80VAC to 275VAC input voltage range and up to 800W dynamic load supply
Enlarge
게시일: 2018-04-06
| 갱신일: 2024-01-10