RECOM Power RACM60-K 60W Multi-Purpose AC/DC Converters

RECOM Power RACM60-K 60W Multi-Purpose AC/DC Converters are 2" x 3" compact modules designed to gain the highest overall efficiency levels from universal AC inputs over the entire output load. The multi-purpose, industrial + household + medical grade AC/DC converters deliver 60W of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling. 

The RACM60-K/OF features ANSI/AAMI/IEC 60601-1 medical safety and EN 60601-1-2 medical EMC certifications. This device offers 4kVAC/1 minute isolation, 2MOPP, designed to meet B and BF requirements, and is additionally certified to IEC/EN62368-1(CB Report) and IEC61558-1/-2-16 for industrial applications and IEC/EN60335-1 for household appliances. A robust built-in Class B EMC filter with sufficient margin allows Installation Class II or Class I PELV with grounded output.

A range of mechanical fixing options makes the RACM60 devices suitable for many different mounting conditions: the standard chassis mount part mates with Molex connectors, a PCB option permits direct installation in printed circuit boards, and a 2” x 4” footprint for backward compatibility with legacy designs is available on request.

Features

  • Input voltage ranges from 80VAC to 264VAC or 80VAC to 305VAC
  • Overvoltage category (OVC) III
  • Built-in Class B EMC filter
  • 2MOPP medical certified B and BF compliant
  • 4000/5000m (medical/ITE) operating altitude
  • Open-frame or enclosed options
  • Pi-type internal input filter
  • Short-circuit, overvoltage, output reverse voltage, and overcurrent protection
  • Class II equipment
  • Reinforced insulation grade
  • Pollution degree (PD) 2
  • 3-year warranty
  • RoHS, REACH, and ERP compliant

Applications

  • Industrial
  • Household
  • Medical

Specifications

  • Input voltage ranges
    • 80VAC to 264VAC
    • 80VAC to 305VAC
    • 100VAC to 277VAC nominal at 50/60Hz
  • 5VDC to 48VDC output voltage range
  • 1250mA to 8000mA output current range
  • 40W or 60W output power options
  • 89% to 90% typical efficiency
  • 500mA to 1400mA maximum input current range
  • 30A to 70A inrush current range
  • 100mW to 120mW typical no-load power consumption range
  • 47Hz to 63Hz input frequency range
  • 0% minimum load
  • 0.45 to 0.6 power factor range
  • 100kHz typical internal operating frequency
  • 200mVp-p maximum output ripple and noise
  • Time
    • 150ms typical start-up
    • 100ms typical rise
    • 12ms to 70ms minimum hold-up
  • ±1.0% to ±3.0% typical output accuracy range
  • ±0.05% to ±0.5% typical line regulation range
  • ±0.1% to ±3.0% typical load regulation
  • 3.0% or 500µs maximum transient response
  • +130°C thermal shutdown, restart after cool down
  • 4kVAC isolation voltage (safety certified)
  • 1GΩ minimum isolation resistance
  • 100pF maximum isolation capacitance
  • -40°C to +85°C operating temperature range
  • ±0.025/K temperature coefficient
  • 95% maximum operating humidity, non-condensing
  • UL 94V-0 FR4 PCB
RECOM Power RACM60-K 60W Multi-Purpose AC/DC Converters

Videos

게시일: 2022-03-22 | 갱신일: 2023-10-04