Abracon ABM14 Ultra-Miniature SMD Crystals

Abracon ABM14 Ultra-Miniature SMD Crystals are available in a four-pad SMD package with compact dimensions of 1.0mm x 0.8mm x 0.33mm. These crystals are simultaneously optimized for low plating load values and ESR over an extended temperature range of -30°C to +85°C. Specifications include a tight frequency accuracy of ±10ppm, a CL value of 8pF, and standard available frequencies of 40MHz, 59.97MHz, and 76.8MHz. The low-profile design of the ABM14 crystals from Abracon makes them ideal for high-constrained designs found in wearables, IoT, BLUETOOTH® Low Energy (LE), and ultra-low power MCUs.

Features

  • Ultra-miniature design
  • Simultaneously optimized for low plating load and ESR over wide temperature range
  • Enhanced performance for start-up time and power savings with low-energy SoCs

Applications

  • Wearables
  • Wireless modules
  • Internet of Things (IoT)
  • Bluetooth / Bluetooth LE
  • Machine-to-machine (M2M) connectivity
  • Ultra-low power MCUs, SoCs, and transceivers
  • Near-field communications (NFC)
  • ISM bands

Specifications

  • 1.0mm x 0.8mm x 0.33mm package
  • 40MHz, 59.97MHz, and 76.8MM available frequencies
  • Fundamental operation mode
  • ±10ppm frequency accuracy
  • 8pF CL value
  • 500MΩ insulation resistance
  • -30°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Abracon ABM14 Ultra-Miniature SMD Crystals
게시일: 2025-10-02 | 갱신일: 2025-11-07