Panduit LCMC Metric Compression Lugs
Panduit LCMC Metric Compression Lugs are two-hole long barrel lugs with a +90°C UL temperature rating. These lugs are made of high-conductivity seamless copper tubes and feature a CSA-certified wire connector. Panduit LCMC lugs are tested per EN 61238-1:2003/IEC 61238-1:2003 class B, with class 2r wire sizes ranging from 16mm2 to 630mm2.Features
- Wire type of class 2r/5f and 6f stranded copper per DIN VDE 0295, IEC 60228, and HD 383
- CE certified and tested per EN 61238-1:2003/IEC 61238-1:2003 class B, with 16mm2 to 630mm2 class 2r wire sizes range
- CSA-certified wire connector
- +90°C UL temperature rating
- High conductivity seamless copper tube material
- UL-listed wire connector for up to 35kV applications
Additional Resources
게시일: 2024-08-06
| 갱신일: 2024-10-16