홈
최신 제품
제조업체별 신제품
Panduit
Power Connector Family - Panduit
Panduit Power Connector Family
Enlarge
Panduit Power Connector Family features copper and aluminum compression lugs that meet Network Equipment-Building Systems (NEBS) Level 3 requirements as tested by Telcordia Technologies. The connector lineup offers one- and two-hole compression lugs, including a metric version. The lugs are available in a standard or long barrel, standard or narrow tongue, code or flex cable, and with or without an inspection window. This power connector family from Panduit provides permanent terminations for a wide range of power and grounding applications. Typical applications include power distribution systems, battery packs, automotive, aerospace, marine, and outdoor installations.
Features
Meets NEBS Level 3 requirements
Standard or long barrel
Standard or narrow tongue
Code or flex cable
With or without an inspection window
High reliability
Applications
Power distribution systems
Battery packs
Automotive electrical systems
Marine
Chemical processing plants
Outdoor installations
Automotive
Aerospace
ONE-HOLE ALUMINUM
Features a permanent termination solution for various power and grounding applications.
ONE-HOLE COPPER
Features a color-coded barrel and an inspection window to ensure full conductor insertion.
Features code conductor, one-hole, standard barrel with window, and narrow tongue lug.
Designed for flexible, extra-flexible, and code-stranded copper conductors.
Features a permanent termination solution for various power and grounding applications.
Features a standard barrel design, narrow tongue, and supports code and flex cables.
The long barrels maximize crimps and enhance wire pull-out strength and electrical performance.
Include an inspection window, allowing for easy verification of proper cable insertion.
ONE-HOLE METRIC
Standard barrel with window lugs that provide visual assurance of full conductor insertion.
One-hole metric lug designed with a long barrel design and a barrel length range of 10mm to 630mm.
TWO-HOLE ALUMINUM
Features seamless aluminum tubing and tin-plated construction, suitable for harsh environments.
TWO-HOLE COPPER
For use with stranded copper conductors and features color-coded barrels marked with index numbers.
Pan-Lug™ nickel silver-plated compression connectors that provide permanent terminations.
Features a permanent termination solution for various power and grounding applications.
Provides permanent terminations for various power and ground applications.
Features a permanent termination solution for various power and grounding applications.
Provides permanent terminations for a variety of power and grounding applications with innovation.
TWO-HOLE METRIC COPPER
Features a permanent metric termination solution for various power and grounding applications.
Two-hole long barrel lugs with +90°C UL rating, made of high-conductivity seamless copper tubes.
Enlarge
게시일: 2024-10-14
| 갱신일: 2024-10-22