NXP Semiconductors Logic
NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.Product Matrix
View Results ( 48 ) Page
| 부품 번호 | 데이터시트 | 공급 전압 - 최대 | 설명 |
|---|---|---|---|
| PCA9547BS,118 | ![]() |
5.5 V | 인코더, 디코더, 멀티플렉서 및 디멀티플렉서 8-CH I2C MUX W/RESET |
| NTS0304EUKZ | ![]() |
5.5 V | 변환 - 전압 레벨 Dual supply translating transceiver; open drain; auto direction sensing |
| GTL2012DP,118 | ![]() |
3.6 V | 변환 - 전압 레벨 2-BIT BI-DIREC |
| NVT2010BS,115 | ![]() |
5.5 V | 변환 - 전압 레벨 +/-50mA 1.5ns 1-5.5V |
| PTN3365BSMP | ![]() |
3.6 V | 변환 - 전압 레벨 HDMI/DVI level shifter |
| NVT2002TLH | ![]() |
5.5 V | 변환 - 전압 레벨 Bidirectional voltage level translator for open-drain and push-pull applications |
| P82B96TD,118 | ![]() |
15 V | 버퍼 및 라인 드라이버 DUAL BI-DIRECTIONAL BUS BUFFER |
| PCA8551BTT/AY | ![]() |
5.5 V | LCD 드라이버 4 x 36 SPI Automotive LCD Segment Driver in TSSOP48 Package |
| PCA9513ADP,118 | ![]() |
5.5 V | 버퍼 및 라인 드라이버 HOTSWAP I2C/SMBUS BUFFER |
| PCA9600DPZ | ![]() |
15 V | 버퍼 및 라인 드라이버 I2C-bus buffer |
게시일: 2009-09-21
| 갱신일: 2025-07-17