Nisshinbo NJM458x Dual Operational Audio Amplifiers

Nisshinbo NJM458x Dual Operational Audio Amplifiers are designed to improve tone control in audio applications. These amplifiers feature a noiseless, high gain bandwidth, high output current, and low distortion ratio. Nisshinbo NJM458x amplifiers are suitable for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools. The amplifiers are available in a range of package sizes.

Features

  • Designed for improving tone control in audio applications
  • Noiseless, high-gain bandwidth
  • High output current
  • Low distortion ratio
  • Range of package sizes

Applications

  • Audio pre-amplifiers
  • Active filters
  • Industrial measurement tools
게시일: 2019-03-22 | 갱신일: 2024-01-03