Nisshinbo NJM4582 Audio Dual Operational Amplifier

Nisshinbo NJM4582 Audio Dual Operational Amplifier features an SSOP8-A3 package and is designed for improving tone control in audio applications. The amplifier provides noiseless, higher gain bandwidth, high output current, and low distortion ratio. Other features include ±2V to ±18V operating voltage range and bipolar technology. Nisshinbo NJM4582 Dual Operational Amplifier is ideal for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools.

Features

  • ±2V to ±18V operating voltage range
  • 0.8μVrms typ. (RIAA) input noise voltage
  • 15MHz typ. GBW rating
  • 0.0005% typ. distortion
  • 5V/μs typ. slew rate
  • Bipolar technology
  • SSOP8-A3 package outline

Applications

  • Acoustic electronic parts
    • Audio pre-amplifiers
    • Active filters
    • Industrial measurement tools

Pin Configuration

Nisshinbo NJM4582 Audio Dual Operational Amplifier

Equivalent Circuit (1/2 Shown)

Nisshinbo NJM4582 Audio Dual Operational Amplifier
게시일: 2016-05-26 | 갱신일: 2022-03-11