GeneSiC Semiconductor 1200V Gen-3 Fast (G3F) SiC MOSFETs
GeneSiC Semiconductor 1200V Gen-3 Fast (G3F) SiC MOSFETs enable 22kW, 800V bi-directional on-board chargers for Electric Vehicles (EVs). These MOSFETs are developed using a proprietary ‘trench-assisted planar’ technology, delivering high-speed performance. The 1200V SiC MOSFETs include 100%-tested avalanche capability, 30% longer short-circuit withstand time, and tight threshold voltage distributions for easy paralleling. These MOSFETs offer a low RDS(ON), superior power density, and cool-running performance. The 1200V SiC MOSFETs achieve up to 95.5% peak efficiency in EV charging and power conversion systems. These MOSFETs are ideal for applications, including EVs and DC-DC converters.Features
- Developed using a proprietary ‘trench-assisted planar’ technology
- 100%-tested avalanche capability
- 30% longer short-circuit withstand
- Tight threshold voltage distributions for easy paralleling
Applications
- EVs
- DC-DC converters
Specifications
- 1200V voltage rating
- Low RDS(ON)
- 3.5kW/L superior power density
- 95.5% peak efficiency
게시일: 2024-08-23
| 갱신일: 2025-10-21