Mikroe Hall Current 8 Click

Mikroe Hall Current 8 Click contains a precise solution for AC/DC current sensing. The board features the Infineon Technologies TLI4971-A025T5 high-precision coreless current sensor for industrial/consumer applications. The TLI4971-A025T5 has an analog interface and two fast overcurrent detection outputs, which support the protection of the power circuitry. Galvanic isolation is also provided according to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 25A.

Features

  • Analog interface and two independent fast Over-Current Detection (OCD) outputs
  • Very low sensitivity error over temperature
  • Analog interface 
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • AC/DC current measurement 
  • Electrical drives
  • General-purpose inverters
  • Chargers
  • Current monitoring
  • Overload
  • Over-current detection

Overview

Mikroe Hall Current 8 Click
View Results ( 2 ) Page
부품 번호 설명
MIKROE-4632 전류 센서 개발 툴 Hall Current 8 Click - 25A
MIKROE-4508 전류 센서 개발 툴 Hall Current 8 Click 120A
게시일: 2021-06-22 | 갱신일: 2022-03-11