Mikroe MIKROE-1881 4x4 RGB Click

Mikroe MIKROE-1881 4x4 RGB Click is a matrix with 16 smart RGB elements, creating a 4x4 display. The Mikroe MIKROE-1881 LEDs have built-in logic for direct communication with the MCU. The LEDs can be cascaded, communicating through a single line with the host MCU, ensuring seamless data transfer to adjacent elements without loss or distortion.

Features

  • Worldsemi Corporation WS2812 intelligent LED elements with an integrated control; Microchip MCP1826, a low-voltage LDO regulator on-board modules
  • High-brightness smart LED elements allow the display of various patterns in 16,777,216 different colors
  • Data out pin for cascading additional devices
  • Simplified programming with the included library functions
  • GPIO interface
  • No ClickID
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Decorative functions
  • Showing different kinds of patterns or characters
  • Providing a visual feedback

Overview

Mikroe MIKROE-1881 4x4 RGB Click

Videos

게시일: 2023-11-28 | 갱신일: 2023-12-05