MEAN WELL HEP-600 Harsh Environment Power Supplies & Charger
MEAN WELL HEP-600 Harsh Environment Power Supplies and Battery Charger are AC/DC devices providing up to 600W with up to 96% efficiency. Housed in an aluminum case filled with heat-conducted silicone, the HEP-600 devices can withstand and perform reliably in applications subjected to high temperature, high humidity, dust, and vibration. The fanless HEP-600 devices from MEAN WELL are available in nine output voltage models that operate within a -40°C to +70°C ambient temperature range with free air convection cooling. These power supplies and battery charger are ideal for use in automation, industrial, security, network, and telecom markets.Features
- Universal AC input, full range
- Built-in active PFC function
- No-load power consumption of <0.5W at remote OFF
- High efficiency up to 96%
- Fanless design, by free air convection cooling
- Output voltage and output current can be adjusted through an internal potentiometer
- Aluminum case and filling with heat-conducted glue
- Wide -40°C to +70°C operating temperature range
- Withstands 300VAC surge input for 5 seconds
- Vibration testing
- HEP-600C withstands 5G vibration test
- HEP-600 withstands 10G vibration test
- Protections
- Short circuit
- Overcurrent
- Overvoltage
- Over-temperature
- LED indicator for power on
- 6-year warranty
Applications
- HEP-600 Power Supplies
- Outdoor telecommunication equipment
- Outdoor electronic signage and billboards
- Petroleum plant or mine shaft facility
- HEP-600C Battery Charger
- Robotic lawnmower
- Electronic transportation vehicle
- Recreational craft, personal yacht, or workboat
- Security network and system
- Telecommunication base station
- Equipment or instrument with a backup battery
Additional Resources
View Results ( 12 ) Page
| 부품 번호 | 출력 전력 | 출력 전류-채널 1 | 출력 전압-채널 1 | 입력 전압 |
|---|---|---|---|---|
| HEP-600-24 | 600 W | 25 A | 24 VDC | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
| HEP-600-12 | 480 W | 40 A | 12 VDC | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
| HEP-600-30 | 600 W | 20 A | 30 VDC | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
| HEP-600-15 | 540 W | 36 A | 15 VDC | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
| HEP-600-36 | 601.2 W | 16.7 A | 36 VDC | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
| HEP-600-42 | 600.6 W | 14.3 A | 42 VDC | |
| HEP-600-54 | 604.8 W | 11.2 A | 54 VDC | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
| HEP-600C-24 | ||||
| HEP-600-48 | 600 W | 12.5 A | 48 VDC | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
| HEP-600C-12 |
게시일: 2015-01-26
| 갱신일: 2022-10-20