MEAN WELL HVG(C)-150 LED Power Supplies

MEAN WELL HVG(C)-150 LED Power Supplies are 150W AC/DC high-input voltage LED power supplies with an input voltage range from 180VAC to 528VAC. The HVG-150 series features low-voltage models (54VDC max.) while the HVGC-150 series offers high-voltage output models (428VDC max.). With built-in active PFC function, both MEAN WELL HVG(C)-150 LED Power Supplies series meet the harmonic current limitation requirement of EN61000-3-2 Class C (>50% to 55% load).

Features

  • Wide range input 180VAC to 528VAC
  • Aluminum case and potted by glue, complies with IP65/67
  • Output voltage / current adjustable
  • Meet 4KV surge immunity level (EN61000-4-5)
  • Built-in active PFC function
  • 91.5% high efficiency
  • Cooling by free-air convection
  • Protection from short circuits, overload, overvoltage, and overtemperature
  • 246mm x 68mm x 38.8mm dimensions (LxWxH)
  • 5-year warranty

Applications

  • LED Lighting
    • Street
    • High bay
    • Outdoor
    • Parking lot
게시일: 2013-07-09 | 갱신일: 2022-03-11